Rochester Electronics OP1177ARMZ-REEL technical specifications.
| Bandwidth | 1.3MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 125dB |
| Gain Bandwidth Product | 1.3MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 500uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics OP1177ARMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.