Operational Amplifier, Quad, 3 Mhz, 4, 1 V/ S, 5V To 15V, Dip, 14 Rohs Compliant: Yes
Rochester Electronics OP11EPZ technical specifications.
| Bandwidth | 3MHz |
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.