Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N Tube
Checking distributor stock and pricing after the page loads.
| Bandwidth | 4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 4.25MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |