Rochester Electronics OP191GS technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 3MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics OP191GS to view detailed technical specifications.
No datasheet is available for this part.