Op Amp Single Micropower Amplifier R-R I/O 12V 8-Pin SOIC N T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 60uA |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |