Operational Amplifier, Dual, 500 Khz, 2, 0.15 V/ S, 3V To 18V, Wsoic, 16 Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Bandwidth | 500kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 130dB |
| Gain Bandwidth Product | 500kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.55mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |