Op Amp Dual Low Noise Amplifier ±18V/36V 8-Pin SOIC N T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 96dB |
| Gain Bandwidth Product | 3.4MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 6mA |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |