Op Amp Dual Low Noise Amplifier ¡À18V/36V 8-Pin SOIC N T/R / IC OPAMP GP 3.4MHZ RRO 8SOIC
Rochester Electronics OP213FSZ-REEL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 96dB |
| Gain Bandwidth Product | 3.4MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 6mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.