Op Amp Dual Precision Amplifier ¡À15V 8-Pin MSOP T/R / IC OPAMP GP 1.3MHZ 8MSOP
Rochester Electronics OP2177ARMZ-REEL technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 125dB |
| Gain Bandwidth Product | 1.3MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.