The OP262DRUZ-REEL from Rochester Electronics is a dual operational amplifier with a bandwidth of 15MHz. It is packaged in a TSSOP package and is available on tape and reel. The device has a common mode rejection ratio of 110dB and a gain bandwidth product of 15MHz. It operates with a nominal supply current of 1.55mA. The OP262DRUZ-REEL is compliant with Reach SVHC regulations and contains lead, making it non-lead free.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 15MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 15MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.55mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |