Op Amp Dual Low Power Amplifier R-R O/P ±6V/12V 8-Pin TSSOP Tube
Checking distributor stock and pricing after the page loads.
| Bandwidth | 15MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 15MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.55mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |