
The OP270FZ is a dual operational amplifier from Rochester Electronics with a bandwidth of 5MHz and a common mode rejection ratio of 110dB. It is packaged in a CDIP package and is available in bulk packaging. The device is not lead-free, as indicated by the 'Contains Lead' specification. The OP270FZ is compliant with Reach SVHC regulations. The op-amp has a nominal supply current of 6.5mA and features two channels and two circuits.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 5MHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 5MHz |
| Input Capacitance | 3pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 6.5mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
