Operational Amplifier, Dual, 5 Mhz, 2, 2.4 V/ S, 4.5V To 18V, Dip, 8 Rohs Compliant: Yes
Rochester Electronics OP270GPZ technical specifications.
| Bandwidth | 5MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 5MHz |
| Input Capacitance | 3pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 6.5mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.