The OP270GS-REEL is a dual operational amplifier from Rochester Electronics, packaged in a SOIC case. It features a gain bandwidth product of 5MHz and a common mode rejection ratio of 110dB. The op-amp has an input capacitance of 3pF and a nominal supply current of 6.5mA. The device is available on tape and reel. Note that the OP270GS-REEL contains lead, making it non-compliant with lead-free requirements.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 5MHz |
| Input Capacitance | 3pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 6.5mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |