IC OPAMP AUDIO 9MHZ 8SOIC / Audio Amp Speaker Class-AB 8-Pin SOIC N Tube
Checking distributor stock and pricing after the page loads.
| Bandwidth | 9MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 9MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |