Op Amp Dual High Output Current Amplifier R-R I/O ¡À6V/12V 8-Pin SOIC N T/R
Rochester Electronics OP279GSZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 5MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 7mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.