Rochester Electronics OP27AJGB technical specifications.
| Package/Case | CDIP |
| Gain Bandwidth Product | 8MHz |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics OP27AJGB to view detailed technical specifications.
No datasheet is available for this part.