The OP27EPZ is a single op-amp with a bandwidth of 8MHz and a common mode rejection ratio of 120dB. It is packaged in a DIP package and is available in a rail or tube packaging format. The device contains lead and is compliant with Reach SVHC regulations. The op-amp has a nominal supply current of 5.7mA and is a single channel device.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 8MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 8MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5.7mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |