
Rochester Electronics OP27EZ technical specifications.
| Bandwidth | 8MHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 10nA |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5.7mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics OP27EZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
