
Op-Amp; Low Noise Precision; 8 MHz (Typ.) -3 dB BW; +/- 22V; 2.8 V/us (Typ.); -4
Checking distributor stock and pricing after the page loads.
| Bandwidth | 8MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 8MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5.7mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
