Op Amp Dual High Speed Amplifier ±18V 8-Pin MSOP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 4MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 500uA |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |