OP Amp Dual General Purpose Rail to Rail I/O ±18 Volt 36 Volt 8-Pin SOIC N
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 4.25MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 4mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |