Op Amp Dual Gp R-r I/o ±18V/36V 8-PIN SOIC N T/r
Rochester Electronics OP284FS-REEL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 4.25MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 4mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.