The OP284FSZ is a dual-channel operational amplifier with a bandwidth of 4.25MHz and a common mode rejection ratio of 90dB. It is packaged in a SOIC package and is available in rail or tube packaging. The device has a nominal supply current of 4mA and is compliant with Reach SVHC regulations. However, it is not lead-free, as it contains lead. The OP284FSZ is suitable for a variety of applications requiring high gain and low noise.
Rochester Electronics OP284FSZ technical specifications.
| Bandwidth | 4.25MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 4.25MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 4mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics OP284FSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.