Op Amp Dual Low Power Amplifier ±18V/36V 8-Pin PDIP N Tube
Rochester Electronics OP290GPZ technical specifications.
| Bandwidth | 20kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 20kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 40uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.