The OP292GSZ is a dual operational amplifier from Rochester Electronics. It features a bandwidth of 4MHz and a common mode rejection ratio of 100dB. The device is packaged in a SOIC package and is available in bulk packaging. The OP292GSZ is compliant with Reach SVHC regulations and contains lead, making it a lead-free device. The nominal supply current is 2.8mA.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 4MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.8mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |