The OP293FSZ is a dual operational amplifier from Rochester Electronics with a bandwidth of 35MHz. It features a common mode rejection ratio of 116dB and a gain bandwidth product of 35kHz. The device has an input bias current of 20nA and a nominal supply current of 60uA. It is available in a SOIC package and is packaged in rail or tube form. The OP293FSZ is lead-free, but contains lead, and is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rochester Electronics OP293FSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 35MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 116dB |
| Gain Bandwidth Product | 35kHz |
| Input Bias Current | 20nA |
| Lead Free | Contains Lead |
| Nominal Supply Current | 60uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics OP293FSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.