The OP295GPZ is a dual operational amplifier from Rochester Electronics. It features a gain bandwidth product of 75kHz and a common mode rejection ratio of 110dB. The device operates in a DIP package and has a nominal supply current of 350uA. The OP295GPZ is available in rail/Tube packaging and is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Rochester Electronics OP295GPZ technical specifications.
| Bandwidth | 85kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 75kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 350uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |