Op Amp Dual Micropower Amplifier R-R I/O 12V 8-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
| Bandwidth | 450kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 350kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 120uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |