The OP297EZ is a dual operational amplifier from Rochester Electronics with a bandwidth of 500kHz and a common mode rejection ratio of 135dB. It is packaged in a DIP package and is available in bulk packaging. The op-amp has a nominal supply current of 1.25mA and is not lead-free. It is a dual-channel device with two circuits.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 500kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 135dB |
| Gain Bandwidth Product | 500kHz |
| Input Capacitance | 3pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.25mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |