The OP297FS is a dual operational amplifier from Rochester Electronics. It features a common mode rejection ratio of 135dB and a gain bandwidth product of 500kHz. The device has an input capacitance of 3pF and a nominal supply current of 1.25mA. The OP297FS is available in a SOIC package and is packaged in rail or tube packaging. Note that this device contains lead, making it non-compliant with lead-free requirements.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 135dB |
| Gain Bandwidth Product | 500kHz |
| Input Capacitance | 3pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.25mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |