Op Amp Dual Precision Amplifier ¡À20V 8-Pin SOIC N T/R
Rochester Electronics OP297FSZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 135dB |
| Gain Bandwidth Product | 500kHz |
| Input Capacitance | 3pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.25mA |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.