Op Amp Quad Low Power Amplifier ±20V 14-Pin CDIP Tube
Checking distributor stock and pricing after the page loads.
| Bandwidth | 500kHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 135dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 3nA |
| Input Capacitance | 3.2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.9mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Bulk |
| RoHS | Not Compliant |