Operational Amplifier, QUAD, 3.4 MHz, 4, 1.2 V/ s, 2V to 18V, WSOIC, 16 RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Bandwidth | 3.4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 96dB |
| Gain Bandwidth Product | 3.4MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 12mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |