Op Amp Quad Precision Amplifier ±15V 14-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 125dB |
| Gain Bandwidth Product | 1.3MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2mA |
| Number of Circuits | 4 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |