The OP42EJ is a single-channel op-amp with a gain bandwidth product of 10MHz and a common mode rejection ratio of 92dB. It is packaged in a TO-99 case and has an input capacitance of 6pF. The device is available in rail or tube packaging and has a nominal supply current of 6.5mA. The OP42EJ contains lead and is not compliant with lead-free requirements.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 92dB |
| Gain Bandwidth Product | 10MHz |
| Input Capacitance | 6pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 6.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |