Op Amp Single High Speed Amplifier ±20V 8-Pin CDIP Tube
Checking distributor stock and pricing after the page loads.
| Bandwidth | 10MHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 92dB |
| Gain Bandwidth Product | 10MHz |
| Input Capacitance | 6pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 6.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |