Op Amp Quad Low Power Amplifier R-R O/P ¡À6V/12V 14-Pin SOIC N T/R
Rochester Electronics OP462GSZ-REEL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 15MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3.1mA |
| Number of Circuits | 4 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.