Op Amp Quad Low Noise Amplifier ¡À18V 16-Pin SOIC W Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics OP470GS technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 6MHz |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 11mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |