Operational Amplifier, Quad, 6 Mhz, 4, 2 V/ S, 4.5V To 18V, Soic, 16 Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
Rochester Electronics OP470GSZ technical specifications.
| Bandwidth | 6MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 6MHz |
| Input Bias Current | 60nA |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 11mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |