The OP471GS-REEL is a quad operational amplifier from Rochester Electronics. It features a common mode rejection ratio of 115dB and a gain bandwidth product of 6.5MHz. The device has an input capacitance of 2.6pF and a nominal supply current of 11mA. The OP471GS-REEL is packaged in SOIC and is available on tape and reel. Note that this device contains lead, making it non-compliant with lead-free requirements.
Rochester Electronics OP471GS-REEL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 6.5MHz |
| Input Capacitance | 2.6pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 11mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.