The OP471GSZ is a quad operational amplifier from Rochester Electronics. It features a bandwidth of 6.5MHz and a gain bandwidth product of 6.5MHz. The device has a common mode rejection ratio of 115dB and an input bias current of 25nA. The OP471GSZ is packaged in a lead-free SOIC package, but note that it contains lead. The device is available in bulk packaging and is compliant with Reach SVHC regulations.
Rochester Electronics OP471GSZ technical specifications.
| Bandwidth | 6.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 6.5MHz |
| Input Bias Current | 25nA |
| Input Capacitance | 2.6pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 11mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.