Operational Amplifier, QUAD, 105 kHz, 4, 0.028 V/ s, 2.7V to 12V, SOIC, 14 RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Bandwidth | 105kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 20uA |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |