The OP484ESZ operational amplifier from Rochester Electronics features a bandwidth of 4.25MHz, a common mode rejection ratio of 90dB, and a gain bandwidth product of 4.25MHz. It is packaged in a SOIC-8 package and is available in rail or tube packaging. The device is not lead-free, and is compliant with Reach SVHC regulations. The OP484ESZ operates with a nominal supply current of 8mA and has four channels and four circuits. It is suitable for use in a variety of applications where high gain and bandwidth are required.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 4.25MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 4.25MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 8mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |