The OP490GPZ is a 4-channel instrument op-amp from Rochester Electronics with a bandwidth of 20kHz and a gain bandwidth product of 20kHz. It is packaged in a DIP package and is available in a lead-free version. The device has a common mode rejection ratio of 120dB and a nominal supply current of 80uA. It is compliant with Reach SVHC regulations and is packaged in a rail or tube format.
Rochester Electronics OP490GPZ technical specifications.
| Bandwidth | 20kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 20kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 80uA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.