The OP491GPZ is a quad operational amplifier from Rochester Electronics with a bandwidth of 3MHz. It is packaged in a DIP package and is available in bulk packaging. The device has a common mode rejection ratio of 100dB and a gain bandwidth product of 3MHz. It is not compliant with lead-free requirements due to the presence of lead.
Rochester Electronics OP491GPZ technical specifications.
| Bandwidth | 3MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3MHz |
| Lead Free | Contains Lead |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.