Op Amp Quad GP R-R O/P ±18V/36V 14-Pin PDIP N Tube
Checking distributor stock and pricing after the page loads.
| Bandwidth | 85kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 75kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 700uA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |