IC, Operational Amplifier, QUAD, BICMOS, SOP, 16PIN, PLASTIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 75kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 700uA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |