Rochester Electronics OP496GS-REEL7 technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 350kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics OP496GS-REEL7 to view detailed technical specifications.
No datasheet is available for this part.