OP Amp Quad General Purpose Rail to Rail I/O 12 Volt 14-Pin SOIC N
Checking distributor stock and pricing after the page loads.
| Bandwidth | 450kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 350kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 240uA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |